Part Details for DR-IDC5 by CROUZET
Overview of DR-IDC5 by CROUZET
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3009IDC-5#TRPBF | Analog Devices | 3µA IQ, 20mA L Drop Lin Regs | |
LT3008IDC-5#TRMPBF | Analog Devices | 3µA IQ, 20mA, 45V L Drop Lin R | |
LT3060IDC-5#TRPBF | Analog Devices | 45V VIN, uP, L N, 100mA L Drop |