Part Details for DR-IO-ODC-R0-060 by Omega Engineering
Overview of DR-IO-ODC-R0-060 by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DR-IO-ODC-R0-060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AJ0249
|
Newark | Solid State O/P Module, 5-60V, Din Rail Rohs Compliant: Yes |Omega DR-IO-ODC-R0-060 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
98AC8225
|
Newark | Solid State O/P Module, 5-60V, Din Rail, Current Rating:-, Product Range:Dr-Io Series Rohs Compliant: Yes |Omega DR-IO-ODC-R0-060 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.4700 | Buy Now |
Part Details for DR-IO-ODC-R0-060
DR-IO-ODC-R0-060 CAD Models
DR-IO-ODC-R0-060 Part Data Attributes
|
DR-IO-ODC-R0-060
Omega Engineering
Buy Now
Datasheet
|
Compare Parts:
DR-IO-ODC-R0-060
Omega Engineering
Digital O/P Module, PACKAGE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMEGA ENGINEERING INC | |
Package Description | PACKAGE | |
Reach Compliance Code | unknown | |
Interface IC Type | Digital O/P Module | |
JESD-30 Code | R-XXMA-X | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 4 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |