Part Details for DR-OAC by Crydom Inc
Overview of DR-OAC by Crydom Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DR-OAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M2410
|
Newark | Output Module, 0.018A, 5-24Vdc, Current Rating:18Ma, Product Range:Dr Series Rohs Compliant: Yes |Sensata/crydom DR-OAC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 114 |
|
$70.1600 / $79.5100 | Buy Now |
DISTI #
646-1065-ND
|
DigiKey | AC OUTPUT MODULE 5A Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
12 In Stock |
|
$70.8202 / $80.2700 | Buy Now |
DISTI #
70134215
|
RS | Module, Output, 5 To 24 Vdc, Solid State, 5 A, 250 Apeak, Panel, -30 Degc, De | Sensata - Crydom DR-OAC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$80.2700 | RFQ |
DISTI #
CRYDR-OAC
|
Heilind Electronics | OUTPUT MODULE, DIN RAIL MT 1 7.5MM, 280VAC/5A, 4-32VDC IN | Americas - 6 in Stock |
|
$66.6831 / $80.0198 | Buy Now |
|
Onlinecomponents.com | AC Output Module - 3.7-32 VDC Control Voltage Range - 5.0 A Maximum Load Current - 12-280 VAC Operating Voltage Range - Zero Voltage Turn-On - DIN Rail Mounting. RoHS: Compliant |
401 In Stock |
|
$68.4000 / $79.8700 | Buy Now |
DISTI #
82116872
|
Verical | I/O Module Relays Output Module 5VDC to 24VDC-IN 18mA 4000VAC DIN Rail Min Qty: 1 Package Multiple: 1 Date Code: 2340 | Americas - 189 |
|
$92.5470 / $103.8310 | Buy Now |
DISTI #
DR-OAC
|
TME | Output module, on panel,for DIN rail mounting, 70x17.5x59mm Min Qty: 1 | 0 |
|
$63.6000 / $69.9700 | RFQ |
DISTI #
CRYDR-OAC
|
Interstate Connecting Components | OUTPUT MODULE, DIN RAIL MT 1 7.5MM, 280VAC/5A, 4-32VDC IN | 2 |
|
$66.6831 / $80.0198 | Buy Now |
DISTI #
000000000002268580
|
Sager | I/O Modules DIN Mount I/O Module Min Qty: 1 | 7 |
|
$65.0800 / $70.8200 | Buy Now |
DISTI #
C1S156600048107
|
Chip1Stop | I/O Module Relays Output Module 5VDC to 24VDC 18mA 4000VAC DIN Rail RoHS: Compliant | 264 |
|
$83.9000 / $117.0000 | Buy Now |
Part Details for DR-OAC
DR-OAC CAD Models
DR-OAC Part Data Attributes
|
DR-OAC
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
DR-OAC
Crydom Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
JESD-30 Code | R-XXFM-X | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |