Part Details for DR-ODC24 by Crydom Inc
Overview of DR-ODC24 by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DR-ODC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M2411
|
Newark | Output Module, 0.013A, 24Vdc, Current Rating:13Ma, Product Range:Dr Series Rohs Compliant: Yes |Sensata/crydom DR-ODC24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 160 |
|
$77.6000 / $87.6700 | Buy Now |
DISTI #
70131327
|
RS | Relay, Power, DIN Rail, I/O MODULE, 18-32VDC In, 5-48VDC Out, DR Series | Sensata - Crydom DR-ODC24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 30 |
|
$88.4800 | Buy Now |
DISTI #
CRYDR-ODC24
|
Heilind Electronics | OUTPUT MODULE, DIN RAIL MT 1 7.5MM, 60VDC/3A, 24VDC IN, BJ | Americas - 3 in Stock |
|
$73.5092 / $88.2112 | Buy Now |
|
Onlinecomponents.com | AC Output Module - 18-32 VDC Control Voltage Range - 3.0 A Maximum Load Current - 3-60 VDC Operating Voltage Range - DIN Rail Mounting. RoHS: Compliant |
408 In Stock |
|
$72.5100 / $83.8100 | Buy Now |
DISTI #
DR-ODC24
|
TME | Relays accessories: output module, 70x17.5x59mm Min Qty: 1 | 0 |
|
$67.1000 / $73.8100 | RFQ |
DISTI #
CRYDR-ODC24
|
Interstate Connecting Components | OUTPUT MODULE, DIN RAIL MT 1 7.5MM, 60VDC/3A, 24VDC IN, BJ | 1 |
|
$73.5092 / $88.2112 | Buy Now |
DISTI #
000000000002268581
|
Sager | I/O Modules 18-32VDC In 5-48VDC Out, DIN Mnt Min Qty: 1 | 260 |
|
$69.8600 / $76.9400 | Buy Now |
|
Master Electronics | AC Output Module - 18-32 VDC Control Voltage Range - 3.0 A Maximum Load Current - 3-60 VDC Operating Voltage Range - DIN Rail Mounting. RoHS: Compliant |
408 In Stock |
|
$72.5100 / $83.8100 | Buy Now |
|
Neutron USA | Relay, Power, DIN Rail, DC Output Module, 18-32VDC In, 3-60VDC Out, Red | 50 |
|
$200.1500 | Buy Now |
Part Details for DR-ODC24
DR-ODC24 CAD Models
DR-ODC24 Part Data Attributes
|
DR-ODC24
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
DR-ODC24
Crydom Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
JESD-30 Code | R-XXFM-X | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |