Part Details for DR0608-103L by Coilcraft Inc
Overview of DR0608-103L by Coilcraft Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DR0608-103L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-DR0608-103L
|
Mouser Electronics | Power Inductors - Leaded 10uH Unshld 10% 4A 35mOhms RoHS: Compliant | 161 |
|
$0.4940 / $1.0900 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 129 |
|
$0.2812 / $0.7500 | Buy Now |
|
Quest Components | 103 |
|
$0.5000 / $1.0000 | Buy Now | |
|
Coilcraft Direct | Power inductor, 10/20% tol, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 1115 |
|
$0.2400 / $0.5000 | Buy Now |
Part Details for DR0608-103L
DR0608-103L CAD Models
DR0608-103L Part Data Attributes:
|
DR0608-103L
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
DR0608-103L
Coilcraft Inc
General Purpose Inductor, 10uH, 10%, 1 Element, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 0.035 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Diameter | 0.6 mm | |
Lead Length | 4 mm | |
Lead Spacing | 3.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 7.5 mm | |
Package Length | 10 mm | |
Package Style | Radial | |
Packing Method | Tray | |
Rated Current-Max | 4.5 A | |
Self Resonance Frequency | 23 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |
Alternate Parts for DR0608-103L
This table gives cross-reference parts and alternative options found for DR0608-103L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DR0608-103L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DR0608-103 | General Purpose Inductor, 10uH, 10%, 1 Element, Air-Core, RADIAL LEADED | Coilcraft Inc | DR0608-103L vs DR0608-103 |