Part Details for DR0608-183L by Coilcraft Inc
Overview of DR0608-183L by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DR0608-183L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-DR0608-183L
|
Mouser Electronics | Power Inductors - Leaded 18uH Unshld 10% 2.9A 65mOhms RoHS: Compliant | 0 |
|
$0.4940 / $1.0900 | Order Now |
|
Coilcraft Direct | Power inductor, 10/20% tol, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 0 |
|
$0.2400 / $0.5000 | Buy Now |
Part Details for DR0608-183L
DR0608-183L CAD Models
DR0608-183L Part Data Attributes:
|
DR0608-183L
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
DR0608-183L
Coilcraft Inc
General Purpose Inductor, 18uH, 10%, 1 Element, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 0.065 Ω | |
Inductance-Nom (L) | 18 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Diameter | 0.6 mm | |
Lead Length | 4 mm | |
Lead Spacing | 3.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 7.5 mm | |
Package Length | 10 mm | |
Package Style | Radial | |
Packing Method | Tray | |
Rated Current-Max | 3.7 A | |
Self Resonance Frequency | 17 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |
Alternate Parts for DR0608-183L
This table gives cross-reference parts and alternative options found for DR0608-183L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DR0608-183L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DR0608-183 | General Purpose Inductor, 18uH, 10%, 1 Element, Air-Core, RADIAL LEADED | Coilcraft Inc | DR0608-183L vs DR0608-183 |