Part Details for DR0810-154L by Coilcraft Inc
Overview of DR0810-154L by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DR0810-154L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-DR0810-154L
|
Mouser Electronics | Power Inductors - Leaded 150uH Unshld 10% 1.5A 340mOhms RoHS: Compliant | 803 |
|
$0.5270 / $1.1500 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 240 |
|
$0.2812 / $0.7500 | Buy Now |
|
Quest Components | 192 |
|
$0.3000 / $1.0000 | Buy Now | |
|
Coilcraft Direct | Power inductor, 10/20% tol, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 488 |
|
$0.2700 / $0.7000 | Buy Now |
DISTI #
2457608
|
element14 Asia-Pacific | INDUCTOR, 150UH, 1.1A, 10%, POWER RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.5441 / $1.2206 | Buy Now |
DISTI #
2457608
|
Farnell | INDUCTOR, 150UH, 1.1A, 10%, POWER RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$0.5100 / $1.3189 | Buy Now |
Part Details for DR0810-154L
DR0810-154L CAD Models
DR0810-154L Part Data Attributes
|
DR0810-154L
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
DR0810-154L
Coilcraft Inc
General Purpose Inductor, 150uH, 10%, 1 Element, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 0.34 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Diameter | 0.6 mm | |
Lead Length | 4 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 10.5 mm | |
Package Length | 12 mm | |
Package Style | Radial | |
Packing Method | Tray | |
Rated Current-Max | 1.6 A | |
Self Resonance Frequency | 4.5 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |