There are no models available for this part yet.
Overview of DR1030-5R2-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DR1030-5R2-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
513-1334-1-ND
|
DigiKey | FIXED IND 5.2UH 3.7A 27.5MOHM SM Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1945 In Stock |
|
$0.3351 / $0.9400 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9100 / $1.3300 | Buy Now | ||
DISTI #
000000000002160546
|
Sager | Power Inductors - SMD 5.2uH 4.75A 23mOhms Min Qty: 1000 | 0 |
|
$0.8987 / $0.9236 | Buy Now |