Part Details for DR1040-151-R by Coiltronics
Overview of DR1040-151-R by Coiltronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for DR1040-151-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M2885
|
Newark | Inductor, Shielded, 150Uh, 1.15A, Smd, Inductance:150Μh, Rms Current (Irms):850Ma, Inductor Construction:Shielded, Saturation Current (Isat):1.15A, Product Range:Dr1040 Series, Inductor Case/Package:-, Dc Resistance Max:0.43Ohm Rohs Compliant: Yes |Eaton Coiltronics DR1040-151-R Min Qty: 850 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3700 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Drum Core 148uH 30% 100KHz Ferrite 0.85A 0.43Ohm DCR T/R RoHS: Compliant | 0 |
|
$0.6760 / $0.9980 | Buy Now |