Part Details for DR1040-221-R by Eaton Bussmann
Overview of DR1040-221-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DR1040-221-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-DR1040-221-RCT-ND
|
DigiKey | FIXED IND 220UH 700MA 640MOHM SM Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3873 / $0.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
850 In Stock |
|
$0.8300 / $1.1900 | Buy Now |
DISTI #
000000000002446696
|
Sager | Power Inductors - SMD 220uH 0.92A 530mOhms | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
850 In Stock |
|
$0.8300 / $1.1900 | Buy Now |