Part Details for DR1040-470-H by Eaton Corporation
Overview of DR1040-470-H by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DR1040-470-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DR1040-470-H
|
Avnet Americas | Power Inductor (SMD), 47 uH, ± 30%, 1.9 A, Shielded, 2.1 A, 10.5mm x 10.3mm x 4mm - Tape and Reel (Alt: DR1040-470-H) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Container: Reel | 0 |
|
RFQ | |
DISTI #
704-DR1040-470-H
|
Mouser Electronics | Power Inductors - SMD Shielded Drum Core (DR1040-H) SMT Induc RoHS: Compliant | 0 |
|
$0.8630 / $0.9150 | Order Now |