-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 5.2uH, 30%, 1 Element, Ferrite-Core, SMD, 4141, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DR1040-5R2-R
|
Avnet Americas | Power Inductor (SMD), 5.2 uH, ± 30%, 5.4 A, Shielded, 5.5 A, 10.5mm x 10.3mm x 4mm - Tape and Reel (Alt: DR1040-5R2-R) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6387 / $0.9443 | Buy Now |
DISTI #
704-DR1040-5R2-R
|
Mouser Electronics | Power Inductors - SMD 5.2uH 5.5A 14mOhms RoHS: Compliant | 1262 |
|
$0.4200 / $0.8800 | Buy Now |
|
Future Electronics | DR1040 Series 5.2 uH ±30 % Tolerance 5.4 A Shielded SMT Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 850 Package Multiple: 850 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.5050 / $0.5450 | Buy Now |
|
Future Electronics | DR1040 Series 5.2 uH ±30 % Tolerance 5.4 A Shielded SMT Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 850 Package Multiple: 850 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.5050 / $0.5450 | Buy Now |
|
Bristol Electronics | 1457 |
|
RFQ | ||
|
Quest Components | 1165 |
|
$0.9900 / $2.6400 | Buy Now | |
DISTI #
DR1040-5R2-R
|
TTI | Power Inductors - SMD 5.2uH 5.5A 14mOhms pbFree: Pb-Free Min Qty: 850 Package Multiple: 850 Container: Reel | Americas - 0 |
|
$0.3900 / $0.4310 | Buy Now |
DISTI #
DR1040-5R2-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 850 | 0 |
|
$0.6600 / $0.8800 | Buy Now |
DISTI #
DR1040-5R2-R
|
Avnet Abacus | Power Inductor (SMD), 5.2 uH, � 30%, 5.4 A, Shielded, 5.5 A, 10.5mm x 10.3mm x 4mm - Tape and Reel (Alt: DR1040-5R2-R) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DR1040-5R2-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
DR1040-5R2-R
Eaton Corporation
General Purpose Inductor, 5.2uH, 30%, 1 Element, Ferrite-Core, SMD, 4141, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 4141 | |
Construction | Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.017 Ω | |
Inductance-Nom (L) | 5.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4 mm | |
Package Length | 10.5 mm | |
Package Style | SMT | |
Package Width | 10.3 mm | |
Packing Method | TR | |
Rated Current-Max | 5.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |