-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 220uH, 30%, 1 Element, Ferrite-Core, SMD, 4141, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DR1050-221-R
|
Avnet Americas | Power Inductor (SMD), 220 uH, ± 30%, 1 A, Shielded, 980 mA, 10.5mm x 10.3mm x 5mm - Tape and Reel (Alt: DR1050-221-R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6387 / $0.9443 | Buy Now |
DISTI #
704-DR1050-221-R
|
Mouser Electronics | Power Inductors - SMD 220uH 0.98A 377mOhms RoHS: Compliant | 1009 |
|
$0.3970 / $0.9200 | Buy Now |
DISTI #
V72:2272_15899381
|
Arrow Electronics | Inductor Power Shielded Drum Core 222uH 30% 100KHz Ferrite 1A 0.472Ohm DCR T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2137 Container: Cut Strips | Americas - 450 |
|
$0.8926 / $0.9533 | Buy Now |
|
Future Electronics | DR Series 220 uH ±30 % Tolerance 1 A Shielded SMT High Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.8600 / $0.9300 | Buy Now |
|
Future Electronics | DR Series 220 uH ±30 % Tolerance 1 A Shielded SMT High Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.8600 / $0.9300 | Buy Now |
DISTI #
67615718
|
Verical | Inductor Power Shielded Drum Core 222uH 30% 100KHz Ferrite 1A 0.472Ohm DCR T/R Min Qty: 60 Package Multiple: 20 Date Code: 2237 | Americas - 500 |
|
$1.2171 / $1.4967 | Buy Now |
DISTI #
60318076
|
Verical | Inductor Power Shielded Drum Core 222uH 30% 100KHz Ferrite 1A 0.472Ohm DCR T/R Min Qty: 7 Package Multiple: 1 Date Code: 2137 | Americas - 450 |
|
$0.8926 / $0.9533 | Buy Now |
DISTI #
DR1050-221-R
|
TTI | Power Inductors - SMD 220uH 0.98A 377mOhms pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1000 In Stock |
|
$0.3910 / $0.4770 | Buy Now |
DISTI #
DR1050-221-R
|
Avnet Americas | Power Inductor (SMD), 220 uH, ± 30%, 1 A, Shielded, 980 mA, 10.5mm x 10.3mm x 5mm - Tape and Reel (Alt: DR1050-221-R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6387 / $0.9443 | Buy Now |
DISTI #
DR1050-221-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 500 | 0 |
|
$0.6600 / $0.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DR1050-221-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
DR1050-221-R
Eaton Corporation
General Purpose Inductor, 220uH, 30%, 1 Element, Ferrite-Core, SMD, 4141, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 4141 | |
Construction | Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.472 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5 mm | |
Package Length | 10.5 mm | |
Package Style | SMT | |
Package Width | 10.3 mm | |
Packing Method | TR | |
Rated Current-Max | 0.98 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 30% |