Part Details for DR1050-331-R by Coiltronics
Overview of DR1050-331-R by Coiltronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DR1050-331-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK6090
|
Newark | Ind 330Uh Smt 10105 |Eaton Coiltronics DR1050-331-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9280 / $1.2800 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Drum Core 321uH 30% 100KHz Ferrite 0.83A 0.693Ohm DCR T/R RoHS: Compliant | 0 |
|
$0.6500 / $0.9100 | Buy Now |