Part Details for DR1050-470-R by Coiltronics
Overview of DR1050-470-R by Coiltronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DR1050-470-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M1089
|
Newark | Inductor, Shielded, 47Uh, 2.1A, Smd, Inductance:47Μh, Rms Current (Irms):2.06A, Inductor Construction:Shielded, Saturation Current (Isat):2.1A, Product Range:Dr1050 Series, Dc Resistance Max:0.111Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Eaton Coiltronics DR1050-470-R Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9900 / $1.2500 | Buy Now |