Part Details for DR1050-470-R by Eaton Bussmann
Overview of DR1050-470-R by Eaton Bussmann
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DR1050-470-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK2108
|
Newark | Power Inductors - Smd 47Uh 2.1A 89Mohms |Eaton Bussmann DR1050-470-R Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 73910 |
|
$0.8640 | Buy Now |
DISTI #
513-1419-1-ND
|
DigiKey | FIXED IND 47UH 2.06A 111MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
648 In Stock |
|
$0.4461 / $1.0400 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Drum Core 47.1uH 30% 100KHz Ferrite 2.06A 111mOhm DCR T/R |
74615 In Stock |
|
$0.6200 / $1.1300 | Buy Now |
|
Bristol Electronics | 35 |
|
RFQ | ||
DISTI #
Bussmann DR1050-470-R
|
PEI Genesis | General Purpose Inductor | 73910 |
|
Buy Now | |
DISTI #
000000000002160571
|
Sager | Power Inductors - SMD 47uH 2.1A 89mOhms Min Qty: 500 | 0 |
|
$0.8987 / $0.9500 | Buy Now |
|
Chip1Cloud | FIXED IND 47UH 2.06A 111MOHM SMD | 2930 |
|
RFQ | |
|
Master Electronics | Inductor Power Shielded Drum Core 47.1uH 30% 100KHz Ferrite 2.06A 111mOhm DCR T/R |
74615 In Stock |
|
$0.6200 / $1.1300 | Buy Now |