There are no models available for this part yet.
Overview of DR1050-560-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DR1050-560-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
513-1420-1-ND
|
DigiKey | FIXED IND 56UH 1.96A 123MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1176 In Stock |
|
$0.3350 / $0.9400 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
500 In Stock |
|
$0.6200 / $1.1300 | Buy Now | ||
DISTI #
000000000002160574
|
Sager | Power Inductors - SMD 56uH 1.94A 98mOhms Min Qty: 500 | 500 |
|
$0.8987 / $0.9500 | Buy Now | |
Master Electronics | RoHS: Compliant |
500 In Stock |
|
$0.6200 / $1.1300 | Buy Now |