Part Details for DR124-100-R by Coiltronics
Overview of DR124-100-R by Coiltronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Financial Technology (Fintech)
Electronic Manufacturing
Communication and Networking
Price & Stock for DR124-100-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M1102
|
Newark | Inductor, Shielded, 10Uh, 5.8A, Smd, Inductance:10µh, Rms Current (Irms):4.5A, Inductor Construction:Shielded, Saturation Current (Isat):5.8A, Product Range:Dr124 Series, Inductor Case/Package:-, Dc Resistance Max:0.028Ohm Rohs Compliant: Yes |Eaton Coiltronics DR124-100-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10 |
|
$0.3720 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Drum Core 8.94uH/10uH 20% 100KHz Ferrite 4.5A 0.028Ohm DCR T/R RoHS: Compliant | 0 |
|
$0.5640 / $0.7490 | Buy Now |
Part Details for DR124-100-R
DR124-100-R CAD Models
DR124-100-R Part Data Attributes
|
DR124-100-R
Coiltronics
Buy Now
Datasheet
|
Compare Parts:
DR124-100-R
Coiltronics
General Purpose Inductor,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COILTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILTRONICS | |
Inductor Type | GENERAL PURPOSE INDUCTOR |