Part Details for DR124-101-R by Eaton Electronics
Overview of DR124-101-R by Eaton Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DR124-101-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70426465
|
RS | DR124 Series Wire-wound SMD Inductor w/ Ferrite Core,100 uH +/-20% 1.79A Idc | Eaton Electronics DR124-101-R RoHS: Compliant Min Qty: 750 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4100 / $1.6600 | RFQ |
DISTI #
DR124-101-R
|
TME | Inductor: wire, SMD, 100uH, Ioper: 1.5A, 256.67mΩ, ±20%, Isat: 1.79A Min Qty: 1 | 621 |
|
$0.5480 / $1.1000 | Buy Now |