Part Details for DR124-102-R by Eaton Bussmann
Overview of DR124-102-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DR124-102-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M1104
|
Newark | Eaton Dr124 Inductor, 1000 Uh, 0.44 A Ir/ T&r |Eaton Bussmann DR124-102-R Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9550 / $1.0300 | Buy Now |
DISTI #
283-DR124-102-RCT-ND
|
DigiKey | FIXED IND 1MH 440MA 3.477OHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
723 In Stock |
|
$0.5495 / $1.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
750 Partner Stock |
|
$0.5900 / $1.0600 | Buy Now |
DISTI #
000000000002160585
|
Sager | Power Inductors - SMD 1000uH 0.53A 2898mOhms | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
750 Partner Stock |
|
$0.5900 / $1.0600 | Buy Now |