Part Details for DR124-150-R by Eaton Electronics
Overview of DR124-150-R by Eaton Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DR124-150-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70037983
|
RS | Inductor, Power Shielded Drum Core Inductor, 15uH, 4.62A | Eaton Electronics DR124-150-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 43 |
|
$0.9700 / $1.1000 | Buy Now |
DISTI #
DR124-150-R
|
TME | Inductor: wire, SMD, 15uH, Ioper: 3.6A, 37.3mΩ, ±20%, Isat: 4.62A Min Qty: 750 | 0 |
|
$0.4980 | RFQ |