Part Details for DR124-151-R by Eaton Corporation
Overview of DR124-151-R by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Financial Technology (Fintech)
Electronic Manufacturing
Communication and Networking
Price & Stock for DR124-151-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DR124-151-R
|
Avnet Americas | Power Inductor (SMD), 150 uH, ± 20%, 1.3 A, Shielded, 1.44 A, 12.5mm x 12.5mm x 4.5mm - Tape and Reel (Alt: DR124-151-R) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Container: Reel | 0 |
|
$0.6003 / $0.8861 | Buy Now |
DISTI #
704-DR124-151-R
|
Mouser Electronics | Power Inductors - SMD 150uH 1.44A 0.4452ohms RoHS: Compliant | 0 |
|
$0.9190 / $1.8900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.8320 | Buy Now |
DISTI #
DR124-151-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 750 | 0 |
|
$0.6200 / $0.8300 | Buy Now |
DISTI #
DR124-151-R
|
Avnet Abacus | Power Inductor (SMD), 150 uH, � 20%, 1.3 A, Shielded, 1.44 A, 12.5mm x 12.5mm x 4.5mm - Tape and Reel (Alt: DR124-151-R) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for DR124-151-R
DR124-151-R CAD Models
DR124-151-R Part Data Attributes
|
DR124-151-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
DR124-151-R
Eaton Corporation
General Purpose Inductor, 150uH, 20%, Ferrite-Core, 4848,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 4848 | |
Construction | Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.37102 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 12.3 mm | |
Package Style | SMT | |
Package Width | 12.3 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.44 A | |
Shielded | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 20% |