Part Details for DR124-181-R by Eaton Bussmann
Overview of DR124-181-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DR124-181-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M1109
|
Newark | Eaton Dr124 Inductor, 179 Uh, 1.1 A Irm/T&r |Eaton Bussmann DR124-181-R RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9550 / $1.0300 | Buy Now |
DISTI #
283-DR124-181-RTR-ND
|
DigiKey | FIXED IND 180UH 1.1A 602MOHM SMD Min Qty: 750 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9457 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5900 / $1.0600 | Buy Now |
DISTI #
000000000002160590
|
Sager | Power Inductors - SMD 180uH 1.3A 502mOhms Min Qty: 750 | 0 |
|
$0.8432 / $0.8667 | Buy Now |