Part Details for DR124-1R5-R by Coiltronics
Overview of DR124-1R5-R by Coiltronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Financial Technology (Fintech)
Electronic Manufacturing
Communication and Networking
Price & Stock for DR124-1R5-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Inductor Power Shielded Drum Core 1.37uH/1.5uH 20% 100KHz Ferrite 11.1A 0.0057Ohm DCR T/R RoHS: Compliant | 0 |
|
$0.6100 / $0.9000 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 1.5UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 4848 | 5 |
|
$1.0370 / $1.2444 | Buy Now |