Part Details for DR124-3R9-R by Eaton Bussmann
Overview of DR124-3R9-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DR124-3R9-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M1115
|
Newark | Eaton Dr124 Inductor, 3.8 Uh, 7 A Irm ,/ T&r |Eaton Bussmann DR124-3R9-R Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9550 / $1.0300 | Buy Now |
DISTI #
283-DR124-3R9-RTR-ND
|
DigiKey | FIXED IND 3.9UH 7A 15 MOHM SMD Min Qty: 750 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0252 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.5900 / $1.0600 | Buy Now | |
DISTI #
000000000002160601
|
Sager | Power Inductors - SMD 3.9uH 8.4A 12.5mOhms | 0 |
|
Buy Now |