Part Details for DR124-470-R by Eaton Bussmann
Overview of DR124-470-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DR124-470-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-1436-1-ND
|
DigiKey | FIXED IND 47UH 2.2A 149.6MOHM SM Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4050 / $1.1100 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Drum Core 47uH/44uH 20% 100KHz Ferrite 2.2A 149.6mOhm DCR T/R RoHS: Compliant |
2250 On Order |
|
$0.5900 / $1.0600 | Buy Now |
DISTI #
000000000002160602
|
Sager | Power Inductors - SMD 47uH 2.63A 125mOhms Min Qty: 750 | 0 |
|
$0.8432 / $0.8667 | Buy Now |
|
Master Electronics | Inductor Power Shielded Drum Core 47uH/44uH 20% 100KHz Ferrite 2.2A 149.6mOhm DCR T/R RoHS: Compliant |
2250 On Order |
|
$0.5900 / $1.0600 | Buy Now |