Part Details for DR124-4R7-R by Eaton Bussmann
Overview of DR124-4R7-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DR124-4R7-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-1430-1-ND
|
DigiKey | FIXED IND 4.7UH 6.5A 16.2MOHM SM Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
842 In Stock |
|
$0.4146 / $1.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1350 In Stock |
|
$0.5900 / $1.0600 | Buy Now |
DISTI #
000000000002160604
|
Sager | Power Inductors - SMD 4.7uH 7.65A 13.5mOhms Min Qty: 750 | 0 |
|
$0.8432 / $0.8667 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1350 In Stock |
|
$0.5900 / $1.0600 | Buy Now |