Part Details for DR124-560-R by Eaton Electronics
Overview of DR124-560-R by Eaton Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DR124-560-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71935836
|
RS | IND 56uH, 2.35A SMT | Eaton Electronics DR124-560-R RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4700 / $1.5300 | RFQ |
DISTI #
DR124-560-R
|
TME | Inductor: wire, SMD, 56uH, Ioper: 2A, 144.32mΩ, ±20%, Isat: 2.35A Min Qty: 750 | 0 |
|
$0.4330 | RFQ |