Part Details for DR125-100 by Coiltronics
Overview of DR125-100 by Coiltronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DR125-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 110 |
|
RFQ | ||
|
Quest Components | Inductor, Iron Core, 10uh, 20±% | 8382 |
|
$0.7350 / $1.7500 | Buy Now |
|
Quest Components | Inductor, Iron Core, 10uh, 20±% | 129 |
|
$1.4000 / $2.8000 | Buy Now |
|
Quest Components | Inductor, Iron Core, 10uh, 20±% | 88 |
|
$0.7350 / $1.4700 | Buy Now |
Part Details for DR125-100
DR125-100 CAD Models
DR125-100 Part Data Attributes
|
DR125-100
Coiltronics
Buy Now
Datasheet
|
Compare Parts:
DR125-100
Coiltronics
General Purpose Inductor, 10uH, 20%, Iron-Core, 4947,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COILTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4947 | |
Construction | Shielded | |
Core Material | Iron | |
DC Resistance | 0.0189 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.05 mm | |
Packing Method | TR | |
Rated Current-Max | 5.35 A | |
Shielded | YES | |
Tolerance | 20% |