DR125-1R5-R
Description: Ind,Ferrite,1.5uH,20% +Tol,20% -Tol,4947 Case

Overview of DR125-1R5-R by Eaton Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for DR125-1R5-R by Eaton Electronics

Part # Manufacturer Description Stock Price Buy
DISTI # 70426476
RS Inductor shielded 1.5uH 18.3A SMD | Eaton Electronics DR125-1R5-R RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk 0
  • 600 $1.8400
$1.8400 RFQ
DISTI # DR125-1R5-R
TME Inductor: wire, SMD, 1.5uH, Ioper: 13.8A, 2.9mΩ, ±20%, Isat: 18.3A Min Qty: 600 0
  • 600 $0.5490
$0.5490 RFQ

CAD Models for DR125-1R5-R by Eaton Electronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DR125-1R5-R by Eaton Electronics

DR125-1R5-R
Eaton Electronics
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
COILTRONICS INC
Reach Compliance Code
unknown
Samacsys Manufacturer
Eaton
Want to compare parts?
  1. DR125-1R5-R
    Eaton Electronics
    Ind,Ferrite,1.5uH,20% +Tol,20% -Tol,4947 Case
    VS

Related Parts for DR125-1R5-R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DR125-1R5-R by Eaton Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DR125-1R5-R by Eaton Electronics

Select Manufacturer
Which Manufacturer of DR125-1R5-R would you like to use for your alert(s)?
  • Please alert me when DR125-1R5-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DR125-1R5-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DR125-1R5-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DR125-1R5-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DR125-1R5-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DR125-1R5-R by Eaton Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: