Part Details for DR125-221-R by Eaton Bussmann
Overview of DR125-221-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DR125-221-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-1549-1-ND
|
DigiKey | FIXED IND 220UH 1.19A 384MOHM SM Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1536 In Stock |
|
$0.4348 / $1.0100 | Buy Now |
|
Onlinecomponents.com |
2379 In Stock 1800 Factory Stock |
|
$0.6000 / $1.1000 | Buy Now | |
DISTI #
000000000001604206
|
Sager | Power Inductors - SMD 220uH 1.5A 0.384ohms Min Qty: 600 | 0 |
|
$0.8757 / $0.9000 | Buy Now |
|
Chip1Cloud | FIXED IND 220UH 1.19A 384MOHM SM / 220 ��H Shielded Drum Core, Wirewound Inductor 1.19 A 384mOhm Nonstandard | 3810 |
|
RFQ | |
|
Master Electronics |
2379 In Stock 1800 Factory Stock |
|
$0.6000 / $1.1000 | Buy Now |