-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DR125-330-R
|
Avnet Americas | Power Inductor (SMD), 33 uH, ± 20%, 3.28 A, Shielded, 3.84 A, 12.5mm x 12.5mm x 6mm - Tape and Reel (Alt: DR125-330-R) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 13 Weeks, 0 Days Container: Reel | 1612 Factory Stock |
|
$0.4534 / $0.5030 | Buy Now |
DISTI #
704-DR125-330-R
|
Mouser Electronics | Power Inductors - SMD 33uH 3.8A 0.0505ohms RoHS: Compliant | 3438 |
|
$0.4380 / $1.0200 | Buy Now |
DISTI #
E54:1762_00950721
|
Arrow Electronics | Inductor Power Shielded Drum Core 33.74uH/33uH 20% 100KHz Ferrite 3.28A 0.0505Ohm DCR T/R Min Qty: 600 Package Multiple: 600 Lead time: 9 Weeks Date Code: 2337 | Europe - 4800 |
|
$0.5061 / $0.5179 | Buy Now |
DISTI #
V72:2272_07452413
|
Arrow Electronics | Inductor Power Shielded Drum Core 33.74uH/33uH 20% 100KHz Ferrite 3.28A 0.0505Ohm DCR T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2141 Container: Cut Strips | Americas - 619 |
|
$0.7624 / $0.9645 | Buy Now |
|
Future Electronics | DR Series 33 uH ±20 % Tolerance 3.28 A Shielded SMT High Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Reel | 18000Reel |
|
$0.5500 / $0.5950 | Buy Now |
|
Future Electronics | DR Series 33 uH ±20 % Tolerance 3.28 A Shielded SMT High Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Reel | 4800Reel |
|
$0.4600 / $0.4950 | Buy Now |
|
Future Electronics | DR Series 33 uH ±20 % Tolerance 3.28 A Shielded SMT High Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 52Cut Tape/Mini-Reel |
|
$0.8300 / $1.1300 | Buy Now |
DISTI #
76878876
|
Verical | Inductor Power Shielded Drum Core 33.74uH/33uH 20% 100KHz Ferrite 3.28A 0.0505Ohm DCR T/R Min Qty: 600 Package Multiple: 600 Date Code: 2337 | Americas - 4800 |
|
$0.5061 / $0.5179 | Buy Now |
DISTI #
69897461
|
Verical | Inductor Power Shielded Drum Core 33.74uH/33uH 20% 100KHz Ferrite 3.28A 0.0505Ohm DCR T/R Min Qty: 60 Package Multiple: 20 Date Code: 1523 | Americas - 2440 |
|
$1.1097 / $1.4570 | Buy Now |
DISTI #
25221393
|
Verical | Inductor Power Shielded Drum Core 33.74uH/33uH 20% 100KHz Ferrite 3.28A 0.0505Ohm DCR T/R Min Qty: 600 Package Multiple: 600 | Americas - 1200 |
|
$1.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DR125-330-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
DR125-330-R
Eaton Corporation
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0505 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 3.28 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |