-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DR125-3R3-R
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ± 20%, 9.26 A, Shielded, 12.7 A, 12.5mm x 12.5mm x 6mm - Tape and Reel (Alt: DR125-3R3-R) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 13 Weeks, 0 Days Container: Reel | 5400 Factory Stock |
|
$0.4534 / $0.5030 | Buy Now |
DISTI #
704-DR125-3R3-R
|
Mouser Electronics | Power Inductors - SMD 3.3uH 12.7A 0.0063ohms RoHS: Compliant | 6637 |
|
$0.4370 / $0.7900 | Buy Now |
|
Future Electronics | DR Series 3.3 uH ±20 % Tolerance 9.26 A Shielded SMT High Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 18 Weeks Container: Reel | 600Reel |
|
$0.4500 / $0.4850 | Buy Now |
|
Future Electronics | DR Series 3.3 uH ±20 % Tolerance 9.26 A Shielded SMT High Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.4500 / $0.4850 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 3.3 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 160 |
|
$2.9600 / $4.8000 | Buy Now |
DISTI #
DR125-3R3-R
|
TTI | Power Inductors - SMD 3.3uH 12.7A 0.0063ohms pbFree: Pb-Free Min Qty: 600 Package Multiple: 600 Container: Reel |
Americas - 11400 In Stock |
|
$0.4310 / $0.4750 | Buy Now |
DISTI #
DR125-3R3-R.
|
TTI | Power Inductors - SMD 3.3 UH RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 280 In Stock |
|
$0.7190 | Buy Now |
DISTI #
DR125-3R3-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 600 | 0 |
|
$0.6300 / $0.8600 | Buy Now |
DISTI #
DR125-3R3-R
|
Avnet Abacus | Power Inductor (SMD), 3.3 uH, � 20%, 9.26 A, Shielded, 12.7 A, 12.5mm x 12.5mm x 6mm - Tape and Reel (Alt: DR125-3R3-R) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DR125-3R3-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
DR125-3R3-R
Eaton Corporation
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0063 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 9.26 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |