-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DR125-471-R
|
Avnet Americas | Power Inductor (SMD), 470 uH, ? 20%, 870 mA, Shielded, 1.02 A, 12.5mm x 12.5mm x 6mm - Tape and Reel (Alt: DR125-471-R) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4534 / $0.5030 | Buy Now |
DISTI #
704-DR125-471-R
|
Mouser Electronics | Power Inductors - SMD 470uH 1.02A 0.718ohms RoHS: Compliant | 582 |
|
$0.4260 / $0.9600 | Buy Now |
|
Future Electronics | DR Series 470 uH ±20 % Tolerance 0.87 A Shielded SMT High Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.8200 / $0.8900 | Buy Now |
|
Future Electronics | DR Series 470 uH ±20 % Tolerance 0.87 A Shielded SMT High Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.8200 / $0.8900 | Buy Now |
DISTI #
67547814
|
Verical | Inductor Power Shielded Drum Core 473.1uH/470uH 20% 100KHz Ferrite 0.87A 0.718Ohm DCR T/R RoHS: Compliant Min Qty: 60 Package Multiple: 20 Date Code: 2132 | Americas - 1800 |
|
$1.1700 / $1.4300 | Buy Now |
DISTI #
61246020
|
Verical | Inductor Power Shielded Drum Core 473.1uH/470uH 20% 100KHz Ferrite 0.87A 0.718Ohm DCR T/R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2141 | Americas - 480 |
|
$0.4669 / $0.4907 | Buy Now |
DISTI #
DR125-471-R
|
TTI | Power Inductors - SMD 470uH 1.02A 0.718ohms pbFree: Pb-Free Min Qty: 600 Package Multiple: 600 Container: Reel |
Americas - 1200 In Stock |
|
$0.8100 / $0.8900 | Buy Now |
DISTI #
DR125-471-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 600 | 0 |
|
$0.6300 / $0.8600 | Buy Now |
DISTI #
DR125-471-R
|
Avnet Abacus | Power Inductor (SMD), 470 uH, � 20%, 870 mA, Shielded, 1.02 A, 12.5mm x 12.5mm x 6mm - Tape and Reel (Alt: DR125-471-R) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DR125-471-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
DR125-471-R
Eaton Corporation
General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.718 Ω | |
Inductance-Nom (L) | 470 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.87 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |