Part Details for DR125-4R7-R by Eaton Bussmann
Overview of DR125-4R7-R by Eaton Bussmann
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DR125-4R7-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-DR125-4R7-RCT-ND
|
DigiKey | FIXED IND 4.7UH 7.18A 10.5 MOHM Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3440 In Stock |
|
$0.4936 / $1.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
3280 In Stock |
|
$0.5900 / $1.0600 | Buy Now |
|
Quest Components | 480 |
|
$0.8304 / $2.0760 | Buy Now | |
|
NexGen Digital | 1166 |
|
RFQ | ||
DISTI #
Bussmann DR125-4R7-R
|
PEI Genesis | General Purpose Inductor | 3241 |
|
Buy Now | |
DISTI #
000000000001602876
|
Sager | Power Inductors - SMD 4.7uH 9.7A 0.0105ohms | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
3280 In Stock |
|
$0.5900 / $1.0600 | Buy Now |