Part Details for DR125-821-R by Eaton Bussmann
Overview of DR125-821-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DR125-821-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-DR125-821-RCT-ND
|
DigiKey | FIXED IND 820UH 600MA 1.49OHM SM Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1644 In Stock |
|
$0.4128 / $1.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1200 In Stock |
|
$0.6000 / $1.1000 | Buy Now |
DISTI #
000000000001604216
|
Sager | Power Inductors - SMD 820uH 0.77A 1.49ohms Min Qty: 600 | 0 |
|
$0.8757 / $0.9000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1200 In Stock |
|
$0.6000 / $1.1000 | Buy Now |