-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K7530
|
Avnet Americas | Power Inductor (SMD), 15 uH, ± 20%, 5.03 A, Shielded, 9.66 A, 12.5mm x 12.5mm x 8mm - Product that comes on tape, but is not reeled (Alt: 52K7530) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$1.1200 / $1.5600 | Buy Now |
DISTI #
27K7322
|
Avnet Americas | Power Inductor (SMD), 15 uH, ± 20%, 5.03 A, Shielded, 9.66 A, 12.5mm x 12.5mm x 8mm - Tape and Reel (Alt: 27K7322) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 14 Weeks, 5 Days Container: Reel | 0 |
|
$0.9500 / $1.0400 | Buy Now |
DISTI #
704-DR127-150-R
|
Mouser Electronics | Power Inductors - SMD 15uH 9.6A 0.0247ohms RoHS: Compliant | 2834 |
|
$0.4680 / $1.0900 | Buy Now |
|
Future Electronics | DR Series 15 uH ±20 % Tolerance 5.03 A Shielded SMT High Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Container: Reel | 25550Reel |
|
$0.5200 / $0.5800 | Buy Now |
|
Future Electronics | DR Series 15 uH ±20 % Tolerance 5.03 A Shielded SMT High Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Container: Reel | 1750Reel |
|
$0.4700 / $0.5200 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 70 |
|
$0.6094 / $0.9375 | Buy Now |
|
Quest Components | Inductor, Ferrite Core, 15uh, 20±% | 56 |
|
$0.6250 / $1.2500 | Buy Now |
DISTI #
DR127-150-R
|
TTI | Power Inductors - SMD 15uH 9.6A 0.0247ohms pbFree: Pb-Free Min Qty: 350 Package Multiple: 350 Container: Reel |
Americas - 5600 In Stock |
|
$0.4440 / $0.6550 | Buy Now |
DISTI #
DR127-150-R.
|
TTI | Power Inductors - SMD 15uH 9.6A 0.0247ohms RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 150 In Stock |
|
$0.8400 | Buy Now |
DISTI #
DR127-150-R
|
Avnet Americas | Power Inductor (SMD), 15 uH, ± 20%, 5.03 A, Shielded, 9.66 A, 12.5mm x 12.5mm x 8mm - Tape and Reel (Alt: DR127-150-R) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 13 Weeks, 0 Days Container: Reel | 1400 |
|
$0.7679 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DR127-150-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
DR127-150-R
Eaton Corporation
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0247 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 5.03 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |