Part Details for DR127-1R0-R by Coiltronics
Overview of DR127-1R0-R by Coiltronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DR127-1R0-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Inductor Power Shielded Drum Core 0.821uH/1uH 20% 100KHz Ferrite 15.5A 0.00313Ohm DCR T/R RoHS: Compliant | 0 |
|
$0.6200 / $0.9300 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 1UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 4949 | 48 |
|
$1.2250 / $2.4500 | Buy Now |
DISTI #
2075607RL
|
Farnell | INDUCTOR, 1UH, 15.5A, SMD RoHS: Compliant Min Qty: 10 Lead time: 18 Weeks, 1 Days Container: Reel | 0 |
|
$0.7630 / $1.7122 | Buy Now |
DISTI #
2075607
|
Farnell | INDUCTOR, 1UH, 15.5A, SMD RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.7630 / $2.3166 | Buy Now |
Part Details for DR127-1R0-R
DR127-1R0-R CAD Models
DR127-1R0-R Part Data Attributes:
|
DR127-1R0-R
Coiltronics
Buy Now
Datasheet
|
Compare Parts:
DR127-1R0-R
Coiltronics
General Purpose Inductor, 1uH, 20%, Ferrite-Core, 4947,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COILTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.00313 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 15.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |