Part Details for DR127-681-R by Eaton Bussmann
Overview of DR127-681-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR127AUJZ-REEL7 | Analog Devices | Micropower reference with sink | |
ADR127BUJZ-REEL7 | Analog Devices | mcropower reference with sink/ |
Price & Stock for DR127-681-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-1223-1-ND
|
DigiKey | FIXED IND 680UH 760MA 1.08OHM SM Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) | Temporarily Out of Stock |
|
$0.3750 / $1.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
5600 In Stock |
|
$0.6000 / $1.1000 | Buy Now |
|
Bristol Electronics | 267 |
|
RFQ | ||
DISTI #
000000000001604236
|
Sager | Power Inductors - SMD 680uH 1.39A 1.08ohms Min Qty: 350 | 0 |
|
$0.8757 / $0.9257 | Buy Now |
|
Master Electronics | RoHS: Compliant |
5600 In Stock |
|
$0.6000 / $1.1000 | Buy Now |