Part Details for DR14-205B-C by Panduit Corp
Overview of DR14-205B-C by Panduit Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DR14-205B-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Quick Disconnect Terminal 14-16AWG F 14mm 13.7mm Tin RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for DR14-205B-C
DR14-205B-C CAD Models
DR14-205B-C Part Data Attributes
|
DR14-205B-C
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
DR14-205B-C
Panduit Corp
Push-On Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 14 AWG |