Part Details for DR18-206B-C by Panduit Corp
Overview of DR18-206B-C by Panduit Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5206BRUZ50-REEL7 | Analog Devices | 6 Channel 8-Bit Digital Potent | |
AD5206BRZ50 | Analog Devices | 6 Channel 8-Bit Digital Potent | |
ADG5206BRUZ-RL7 | Analog Devices | Latchup Proof,±20V,±15V,+12V,+ |
Price & Stock for DR18-206B-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Quick Disconnect Terminal 18-22AWG F 13.5mm 13.7mm Tin RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for DR18-206B-C
DR18-206B-C CAD Models
DR18-206B-C Part Data Attributes
|
DR18-206B-C
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
DR18-206B-C
Panduit Corp
Push-On Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 18 AWG |