Part Details for DR2-10R-B by E-Switch Inc
Overview of DR2-10R-B by E-Switch Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DR2-10R-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R2964
|
Newark | Tu Rohs Compliant: Yes |E-Switch DR2-10R-B Min Qty: 2256 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5000 / $2.8800 | Buy Now |
DISTI #
DR2-10R-B-ND
|
DigiKey | SWITCH ROTARY DIP BCD 0.025A 24V Min Qty: 2256 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$1.8243 | Buy Now |
DISTI #
612-DR2-10R-B
|
Mouser Electronics | Coded Rotary Switches 10 Pos 2x3 Terminal Pattern, Thru Hole RoHS: Compliant | 2196 |
|
$1.7300 / $3.3200 | Buy Now |
DISTI #
74897388
|
RS | Rotary DIP Switch, BCD, 10 Pos., 25 mA, 24V DC, TH, PC Pin, DR Series | E-Switch DR2-10R-B RoHS: Compliant Min Qty: 2256 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8400 | RFQ |
|
Future Electronics | Rotary Switches 10 Pos 2x3 Terminal Pattern, Thru Hole RoHS: Compliant pbFree: Yes Min Qty: 2256 Package Multiple: 48 Container: Tube | 0Tube |
|
$1.7100 / $1.8400 | Buy Now |
|
Future Electronics | Rotary Switches 10 Pos 2x3 Terminal Pattern, Thru Hole RoHS: Compliant pbFree: Yes Min Qty: 2256 Package Multiple: 48 Container: Tube | 0Tube |
|
$1.7100 / $1.8400 | Buy Now |
Part Details for DR2-10R-B
DR2-10R-B CAD Models
DR2-10R-B Part Data Attributes:
|
DR2-10R-B
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
DR2-10R-B
E-Switch Inc
ROTARY SWITCH,STRAIGHT,10,PC TAIL TERMINAL,ROTARY SHAFT,5
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | E-Switch | |
Actuator Material | LIQUID CRYSTAL POLYMER | |
Actuator Type | ROTARY SHAFT | |
Body Height | 4.4958 mm | |
Center Contact Material | COPPER | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Resistance | 0.1 mΩ | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | NYLON | |
Indexing Angle | 36 deg | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | NYLON | |
Manufacturer Series | DR | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 10 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 5 | |
Surface Mount | NO | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD | |
Terminal Length | 0.138 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |