Part Details for DR24D06XR by Crydom Inc
Overview of DR24D06XR by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DR24D06XR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC7862
|
Newark | Ssr Relay, Din Rail Mount 11Mm, 240Vac/6A,4-32Vdc |Sensata/crydom DR24D06XR RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$114.4400 | Buy Now |
DISTI #
DR24D06XR-ND
|
DigiKey | SSR RELAY SPST-NO 6A 24-280V Min Qty: 20 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.4605 | Buy Now |
DISTI #
70955124
|
RS | SSR Relay, DIN Rail Mount 11mm, 240VAC/6A,4-32VDC In, Instantaneous, ATEX | Sensata - Crydom DR24D06XR RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$66.4600 | RFQ |
DISTI #
CRYDR24D06XR
|
Heilind Electronics | SSR RELAY, DIN RAIL MOUNT 11MM DIN RAIL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 4-32 VDC Control Voltage Range - 6 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Instantaneous Turn-On - LED Input Status Indicator - ATEX II 3G Ex nA IIC T4 Gc Approved - DIN Rail Mounting. RoHS: Compliant | 0 |
|
$57.4500 / $83.7400 | Buy Now |
DISTI #
DR24D06XR
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 6A, 24÷280VAC, SeriesOne DR Min Qty: 1 | 0 |
|
$54.9300 / $60.4200 | RFQ |
DISTI #
000000000005422392
|
Sager | Solid State Relays - Industrial Mount SOLID STATE RELAY 24-280 VAC Min Qty: 20 | 0 |
|
$56.5800 / $59.8100 | Buy Now |
|
Master Electronics | Solid State Relay - 4-32 VDC Control Voltage Range - 6 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Instantaneous Turn-On - LED Input Status Indicator - ATEX II 3G Ex nA IIC T4 Gc Approved - DIN Rail Mounting. RoHS: Compliant | 0 |
|
$57.4500 / $83.7400 | Buy Now |