There are no models available for this part yet.
Overview of DR24S24003NAFA by Eltek
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DR24S24003NAFA by Eltek
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DR24S24003NAFA
|
Avnet Americas | Module DC-DC 1-OUT 24V 2.5A 60W (Alt: DR24S24003NAFA) RoHS: Compliant Min Qty: 250 Package Multiple: 100 | 0 |
|
RFQ | ||
DISTI #
DR24S24003NAFA
|
Avnet Abacus | Module DC-DC 1-OUT 24V 2.5A 60W (Alt: DR24S24003NAFA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |