DR334A-104AE
Bourns Inc
Description: Mains Filter,

Overview of DR334A-104AE by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
R5F104AEASP#X0 Renesas Electronics Corporation Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications, LSSOP, /Tray/Embossed tape
HS9-5104AEH-Q Renesas Electronics Corporation Radiation Hardened, Low Noise Quad Operational Amplifiers
HS1-5104AEH/PROTO Renesas Electronics Corporation Radiation Hardened, Low Noise Quad Operational Amplifiers

Price & Stock for DR334A-104AE by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 14AJ4003
Newark Cmc,9X5.8X3.6Mm,100Uhâ±25%,0.5A, tor, smd /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns DR334A-104AE RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $0.6620
  • 2,000 $0.6010
  • 4,000 $0.5400
  • 6,000 $0.5210
  • 10,000 $0.5090
$0.5090 / $0.6620 Buy Now
DISTI # 91AH7048
Newark Line Filter, Aec-Q200, 100Uh, 0.5A, Smd Rohs Compliant: Yes |Bourns DR334A-104AE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $1.4000
  • 10 $1.0400
  • 25 $0.9640
  • 50 $0.8910
  • 100 $0.8170
$0.8170 / $1.4000 Buy Now
DISTI # 118-DR334A-104AECT-ND
DigiKey CMC 100UH 500MA 2LN 700OHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 500
In Stock
  • 1 $1.2100
  • 10 $0.9390
  • 25 $0.8496
  • 50 $0.7870
  • 100 $0.7292
  • 250 $0.6588
  • 500 $0.6100
  • 1,500 $0.5396
  • 3,000 $0.4992
  • 4,500 $0.4781
$0.4781 / $1.2100 Buy Now
DISTI # DR334A-104AE
Avnet Americas Choke, Common Mode, 700 Ohm, 100 uH, 500 mA, 9mm x 5.8mm x 3.6mm - Tape and Reel (Alt: DR334A-104AE) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 1,500 $0.5432
  • 3,000 $0.5317
  • 6,000 $0.5202
  • 9,000 $0.5087
  • 12,000 $0.4973
  • 15,000 $0.4858
  • 150,000 $0.4781
$0.4781 / $0.5432 Buy Now
DISTI # 652-DR334A-104AE
Mouser Electronics Common Mode Chokes / Filters 100 UH 50% .50A RoHS: Compliant 112
  • 1 $1.2600
  • 10 $0.9080
  • 100 $0.6960
  • 500 $0.6700
  • 1,000 $0.6110
  • 1,500 $0.5400
  • 9,000 $0.5230
$0.5230 / $1.2600 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,500 $0.5629
  • 3,000 $0.5236
  • 6,000 $0.5158
  • 7,500 $0.5080
  • 10,500 $0.5004
  • 15,000 $0.4929
  • 25,500 $0.4855
$0.4855 / $0.5629 Buy Now
DISTI # DR334A-104AE
TTI Common Mode Chokes / Filters 100 UH 50% .50A RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel Americas - 0
  • 1,500 $0.5350
  • 3,000 $0.5240
  • 6,000 $0.5140
  • 9,000 $0.5040
$0.5040 / $0.5350 Buy Now
DISTI # DR334A-104AE
Avnet Abacus Choke, Common Mode, 700 Ohm, 100 uH, 500 mA, 9mm x 5.8mm x 3.6mm - Tape and Reel (Alt: DR334A-104AE) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 1,500 $0.5629
  • 3,000 $0.5236
  • 6,000 $0.5158
  • 7,500 $0.5080
  • 10,500 $0.5004
  • 15,000 $0.4929
  • 25,500 $0.4855
$0.4855 / $0.5629 Buy Now

CAD Models for DR334A-104AE by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DR334A-104AE by Bourns Inc

DR334A-104AE
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Reach Compliance Code
unknown
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Bourns
Additional Feature
AEC-Q200
Filter Type
SINGLE PHASE EMI FILTER
Height
3.6 mm
Length
6 mm
Mounting Type
SURFACE MOUNT
Operating Frequency
60Hz Hz
Operating Temperature-Max
135 °C
Operating Temperature-Min
-40 °C
Packing Method
TR, EMBOSSED, 13 INCH
Rated Voltage
42 V
Width
5.8 mm
Want to compare parts?
  1. DR334A-104AE
    Bourns Inc
    Mains Filter,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DR334A-104AE by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DR334A-104AE by Bourns Inc

Select Manufacturer
Which Manufacturer of DR334A-104AE would you like to use for your alert(s)?
  • Please alert me when DR334A-104AE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DR334A-104AE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DR334A-104AE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DR334A-104AE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DR334A-104AE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DR334A-104AE by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: