-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH7049
|
Newark | Line Filter, Aec-Q200, 1000Uh, 0.5A, Smd Rohs Compliant: Yes |Bourns DR334A-105BE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 735 |
|
$0.8790 / $1.3800 | Buy Now |
DISTI #
14AJ4004
|
Newark | Cmc,9X5.8X3.6Mm,1Mh±25%,0.5A, toroid, smd /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns DR334A-105BE Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5090 / $0.6620 | Buy Now |
DISTI #
118-DR334A-105BECT-ND
|
DigiKey | CMC 1000UH 500MA 2LN 2.8KOHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2669 In Stock |
|
$0.5409 / $1.2600 | Buy Now |
DISTI #
DR334A-105BE
|
Avnet Americas | Choke, Common Mode, 2.8 kOhm, 1 mH, 500 mA, 9mm x 5.8mm x 3.6mm - Tape and Reel (Alt: DR334A-105BE) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4781 / $0.5432 | Buy Now |
DISTI #
652-DR334A-105BE
|
Mouser Electronics | Common Mode Chokes / Filters 1 MH 50% .50A RoHS: Compliant | 310 |
|
$0.5400 / $1.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4855 / $0.5629 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1500 | 2950 |
|
$0.6337 / $0.6534 | Buy Now |
DISTI #
DR334A-105BE
|
Avnet Abacus | Choke, Common Mode, 2.8 kOhm, 1 mH, 500 mA, 9mm x 5.8mm x 3.6mm - Tape and Reel (Alt: DR334A-105BE) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4855 / $0.5629 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DR334A-105BE
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
DR334A-105BE
Bourns Inc
Mains Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | AEC-Q200 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 3.6 mm | |
Length | 6 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Voltage | 42 V | |
Width | 5.8 mm |