Part Details for DR400A by Orion Fans
Overview of DR400A by Orion Fans
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DR400A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK0630
|
Newark | Metal Duct Ring, Fan Accessory Rohs Compliant: Yes |Orion Fans DR400A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$16.9200 / $23.1400 | Buy Now |
DISTI #
1053-1633-ND
|
DigiKey | INLET RING 400MM FOR OAB400 Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
7 In Stock |
|
$16.2117 / $21.9100 | Buy Now |
DISTI #
670-DR400A
|
Mouser Electronics | Fan Accessories Duct Ring for AC Motorized Impeller - OAB400 Series, 370x66mm RoHS: Compliant | 1 |
|
$16.3300 / $21.9100 | Buy Now |
DISTI #
70673391
|
RS | Inlet Ring 400mm for OAB400 Series | Orion Fans DR400A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$17.5300 / $21.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$16.7200 | Buy Now |
|
Onlinecomponents.com | Metal Duct Ring for OAB400 |
3 In Stock |
|
$17.2400 / $36.5200 | Buy Now |
|
Master Electronics | Metal Duct Ring for OAB400 |
3 In Stock |
|
$17.2400 / $36.5200 | Buy Now |
|
Neutron USA | Blowers Inlet Ring, 400mm for OAB400 Series | 0 |
|
$56.5900 | Buy Now |
DISTI #
10142634
|
TestEquity LLC | Orion Fans DR400A Duct Ring, Metal, For AC Motorized Impeller OAB400 | 0 |
|
$20.9000 | Buy Now |