Part Details for DR73-100-R by Cooper Industries
Overview of DR73-100-R by Cooper Industries
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DR73-100-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 720 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 10.3 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 576 |
|
$0.5250 / $1.3125 | Buy Now |
Part Details for DR73-100-R
DR73-100-R CAD Models
DR73-100-R Part Data Attributes:
|
DR73-100-R
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
DR73-100-R
Cooper Industries
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 3030, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3030 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0656 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.55 mm | |
Package Length | 7.6 mm | |
Package Style | SMT | |
Package Width | 7.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 2.47 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |