There are no models available for this part yet.
Overview of DR73-102-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DR73-102-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
513-1815-1-ND
|
DigiKey | FIXED IND 1MH 260MA 4.34 OHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16133 In Stock |
|
$0.2736 / $0.7900 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
9180 In Stock |
|
$0.5500 / $1.0200 | Buy Now | ||
Bristol Electronics | 1350 |
|
RFQ | ||||
Quest Components | 1080 |
|
$0.5200 / $1.3000 | Buy Now | |||
DISTI #
000000000001604244
|
Sager | Power Inductors - SMD 1000uH 0.25A 4.34ohms Min Qty: 1350 | 0 |
|
$0.8108 | Buy Now | |
Master Electronics | RoHS: Compliant |
9180 In Stock |
|
$0.5500 / $1.0200 | Buy Now |
CAD Models for DR73-102-R by Eaton Bussmann
Related Parts for DR73-102-R
-
DR125-221-RFixed Inductors
-
CL05C101JB5NNNCFixed Capacitors
-
0402WGF2003TCEFixed Resistors
-
BLM18AG601SN1DData Line Filters
-
ESQT-122-02-L-Q-750Headers and Edge Type Connectors
-
STTH120R04TV1Rectifier Diodes
-
MK22FX512VLQ12Microcontrollers
-
CESDLC5V0M5Transient Suppressors
-
TLV2217-33KVURG3Linear Regulator ICs