-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 3030, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DR73-3R3-R
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ± 20%, 3.31 A, Shielded, 4.22 A, 7.6mm x 7.6mm x 3.55mm - Tape and Reel (Alt: DR73-3R3-R) RoHS: Compliant Min Qty: 1350 Package Multiple: 1350 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5645 / $0.8520 | Buy Now |
DISTI #
52K7555
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ± 20%, 3.31 A, Shielded, 4.22 A, 7.6mm x 7.6mm x 3.55mm - Product that comes on tape, but is not reeled (Alt: 52K7555) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.7520 | Buy Now |
DISTI #
704-DR73-3R3-R
|
Mouser Electronics | Power Inductors - SMD 3.3uH 4.22A 0.0259ohms RoHS: Compliant | 2210 |
|
$0.2860 / $0.7200 | Buy Now |
DISTI #
V72:2272_07452342
|
Arrow Electronics | Inductor Power Shielded Drum Core 3.54uH/3.3uH 20% 100KHz Ferrite 3.31A 0.0259Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2116 Container: Cut Strips | Americas - 254 |
|
$0.7059 / $0.7539 | Buy Now |
|
Future Electronics | DR Series 7.6 x 7.6 x 3.55 mm 3.3 uH 3.31 A ±20 % Shielded SMT Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1350 Package Multiple: 1350 Container: Reel | 32400Reel |
|
$0.4000 / $0.4250 | Buy Now |
|
Future Electronics | DR Series 7.6 x 7.6 x 3.55 mm 3.3 uH 3.31 A ±20 % Shielded SMT Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1350 Package Multiple: 1350 Container: Reel | 8100Reel |
|
$0.4000 / $0.4250 | Buy Now |
DISTI #
69897271
|
Verical | Inductor Power Shielded Drum Core 3.54uH/3.3uH 20% 100KHz Ferrite 3.31A 0.0259Ohm DCR T/R RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1318 | Americas - 1375 |
|
$1.0234 / $1.3510 | Buy Now |
DISTI #
58103435
|
Verical | Inductor Power Shielded Drum Core 3.54uH/3.3uH 20% 100KHz Ferrite 3.31A 0.0259Ohm DCR T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2116 | Americas - 254 |
|
$0.7059 / $0.7539 | Buy Now |
DISTI #
DR73-3R3-R.
|
TTI | Power Inductors - SMD 3.3uH 4.22A 0.0259ohms RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 210 In Stock |
|
$0.6700 | Buy Now |
DISTI #
DR73-3R3-R
|
TTI | Power Inductors - SMD 3.3uH 4.22A 0.0259ohms pbFree: Pb-Free Min Qty: 1350 Package Multiple: 1350 Container: Reel |
Americas - 2700 In Stock |
|
$0.2830 / $0.3260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DR73-3R3-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
DR73-3R3-R
Eaton Corporation
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 3030, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 4 Days | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 3030 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0259 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.55 mm | |
Package Length | 7.6 mm | |
Package Style | SMT | |
Package Width | 7.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 3.31 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |